SN74ALVCH374DW

Texas Instruments
595-SN74ALVCH374DW
SN74ALVCH374DW

Mfr.:

Description:
Flip-Flops Octal Pos-Edge-Trig D-Type F-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.245 Rp17.245
Rp12.237 Rp122.370
Rp10.971 Rp274.275
Rp9.577 Rp957.700
Rp8.916 Rp2.229.000
Rp8.513 Rp4.256.500
Rp8.182 Rp8.182.000
Rp7.834 Rp23.502.000
Rp7.632 Rp38.160.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ALVCH
8 Circuit
3-State
SOIC-20
CMOS, LVTTL
Non-Inverting
3.6 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74ALVCH374
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.