SN74ALVTH16244VR

595-SN74ALVTH16244VR
SN74ALVTH16244VR

Mfr.:

Description:
Buffers & Line Drivers 3 St 2.5/3.3V 16bit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.082

Stock:
1.082 Can Dispatch Immediately
Quantities greater than 1082 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp50.085 Rp50.085
Rp32.472 Rp324.720
Rp29.537 Rp738.425
Rp24.951 Rp2.495.100
Rp23.483 Rp5.870.750
Rp20.548 Rp10.274.000
Rp17.410 Rp17.410.000
Full Reel (Order in multiples of 2000)
Rp16.071 Rp32.142.000
Rp15.723 Rp62.892.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74ALVCH16244DGVR
Texas Instruments
Buffers & Line Drivers Tri-State 16-Bit

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALVTH
16 Input
3 Output
Non-Inverting
TVSOP-48
- 32 mA
64 mA
3.2 mA
2.3 V
3.6 V
4.5 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns
Series: SN74ALVTH16244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 123,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.