SN74AS174D

Texas Instruments
595-SN74AS174D
SN74AS174D

Mfr.:

Description:
Flip-Flops Hex D-Typ Pos-Edge- Trig Flip-Flop W/Clr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 320   Multiples: 40
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp74.118 Rp23.717.760
Rp71.916 Rp37.396.320
Rp70.999 Rp70.999.000
Rp70.082 Rp176.606.640

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AS
7 Circuit
TTL
SOIC-Narrow-16
TTL
Non-Inverting
10 ns
- 2 mA
20 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Input Lines: 3
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74AS174
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.