SN74AUC1G04DBVR

Texas Instruments
595-SN74AUC1G04DBVR
SN74AUC1G04DBVR

Mfr.:

Description:
Inverters Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.181

Stock:
5.181 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.072 Rp8.072
Rp5.687 Rp56.870
Rp5.082 Rp127.050
Rp4.403 Rp440.300
Rp4.091 Rp1.022.750
Rp3.889 Rp1.944.500
Rp3.743 Rp3.743.000
Full Reel (Order in multiples of 3000)
Rp3.522 Rp10.566.000
Rp3.412 Rp20.472.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp8.623
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AUC
Inverting
SOT-23-5
2.7 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 9 mA
Low Level Output Current: 9 mA
Product Type: Inverters
Propagation Delay Time: 2.2 ns, 1.9 ns
Series: SN74AUC1G04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.