SN74AUC1G06DCKR

Texas Instruments
595-SN74AUC1G06DCKR
SN74AUC1G06DCKR

Mfr.:

Description:
Buffers & Line Drivers Single Invert w/OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.522 Rp7.522
Rp5.320 Rp53.200
Rp4.733 Rp118.325
Rp4.073 Rp407.300
Rp3.779 Rp944.750
Rp3.577 Rp1.788.500
Rp3.431 Rp3.431.000
Full Reel (Order in multiples of 3000)
Rp3.229 Rp9.687.000
Rp3.137 Rp18.822.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUC
1 Input
1 Output
Inverting
SC70-5
9 mA
10 uA
800 mV
2.7 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Inverting
Number of Channels: 1 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns, 1.8 ns
Series: SN74AUC1G06
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.