SN74AUC1G14DBVR

Texas Instruments
595-SN74AUC1G14DBVR
SN74AUC1G14DBVR

Mfr.:

Description:
Inverters Single Schmitt-Trgr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.589

Stock:
3.589 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.605 Rp6.605
Rp4.642 Rp46.420
Rp4.128 Rp103.200
Rp3.559 Rp355.900
Rp3.302 Rp825.500
Rp3.137 Rp1.568.500
Rp3.009 Rp3.009.000
Full Reel (Order in multiples of 3000)
Rp2.917 Rp8.751.000
Rp2.715 Rp16.290.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AUC
Inverting
SOT-23-5
2.7 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 9 mA
Input Type: Schmitt Trigger
Low Level Output Current: 9 mA
Product Type: Inverters
Series: SN74AUC1G14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.