SN74AUC2G32DCUR

Texas Instruments
595-SN74AUC2G32DCUR
SN74AUC2G32DCUR

Mfr.:

Description:
Logic Gates DUAL2 Inpt Pos OR Ga te

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.409

Stock:
4.409 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.191 Rp11.191
Rp7.962 Rp79.620
Rp7.155 Rp178.875
Rp6.238 Rp623.800
Rp5.926 Rp1.481.500
Rp5.669 Rp2.834.500
Rp5.485 Rp5.485.000
Full Reel (Order in multiples of 3000)
Rp5.137 Rp15.411.000
Rp4.917 Rp29.502.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
2 Gate
AUC
4 Input
VSSOP-8
2 Output
9 mA
- 9 mA
1.5 ns
800 mV
2.7 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUC2G32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.