SN74AUP1G240DCKR

Texas Instruments
595-SN74AUP1G240DCKR
SN74AUP1G240DCKR

Mfr.:

Description:
Buffers & Line Drivers Lo-Pwr Single Buffer Driver A 595-SN74AU A 595-SN74AUP1G240DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.320

Stock:
4.320 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.605 Rp6.605
Rp4.587 Rp45.870
Rp4.091 Rp102.275
Rp3.541 Rp354.100
Rp3.266 Rp816.500
Rp3.100 Rp1.550.000
Rp2.972 Rp2.972.000
Full Reel (Order in multiples of 3000)
Rp2.789 Rp8.367.000
Rp2.715 Rp16.290.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
1 Input
1 Output
Inverting
SC70-5
- 4 mA
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 16.1 ns
Series: SN74AUP1G240
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AUP1G240 Low-Power Single Buffer/Drivers

Texas Instruments SN74AUP1G240 Low-Power Single Buffer/Drivers with 3-State output offers a VCC range of 0.8V to 3.6V, producing an increased battery life and maintaining excellent signal integrity. When the output-enable (OE) input is high, the output is disabled on the device. The floating input signal is enabled through the input-disable feature. Output-enable (OE) input should be tied to VCC through a pullup resistor, assuring the high-impedance state during power up or power down. The minimum value of the resistor determines the current-sinking capability of the driver. The NanoStar™ package technology uses the die as the package, offering an excellent package concept. The Texas Instruments SN74AUP1G240 uses Ioff circuitry for partial-power-down applications, which disables the outputs when the device is powered down. This feature prevents damage to the device by inhibiting current backflow into the device.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.