SN74AUP1G240DPWR

Texas Instruments
595-SN74AUP1G240DPWR
SN74AUP1G240DPWR

Mfr.:

Description:
Buffers & Line Drivers Single 0.8-V to 3.6- V low power inverte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.072 Rp8.072
Rp5.651 Rp56.510
Rp5.045 Rp126.125
Rp4.385 Rp438.500
Rp4.054 Rp1.013.500
Rp3.853 Rp1.926.500
Rp3.706 Rp3.706.000
Full Reel (Order in multiples of 3000)
Rp3.486 Rp10.458.000
Rp3.394 Rp20.364.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
1 Input
1 Output
Inverting
X2SON-5
- 4 mA
4 mA
800 mV
3.6 V
500 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 16.1 ns
Series: SN74AUP1G240
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 0,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AUP1G240 Low-Power Single Buffer/Drivers

Texas Instruments SN74AUP1G240 Low-Power Single Buffer/Drivers with 3-State output offers a VCC range of 0.8V to 3.6V, producing an increased battery life and maintaining excellent signal integrity. When the output-enable (OE) input is high, the output is disabled on the device. The floating input signal is enabled through the input-disable feature. Output-enable (OE) input should be tied to VCC through a pullup resistor, assuring the high-impedance state during power up or power down. The minimum value of the resistor determines the current-sinking capability of the driver. The NanoStar™ package technology uses the die as the package, offering an excellent package concept. The Texas Instruments SN74AUP1G240 uses Ioff circuitry for partial-power-down applications, which disables the outputs when the device is powered down. This feature prevents damage to the device by inhibiting current backflow into the device.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.