SN74AUP1G57DRLR

Texas Instruments
595-SN74AUP1G57DRLR
SN74AUP1G57DRLR

Mfr.:

Description:
Logic Gates Lo Pwr Cnfgrble Mult Function Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.931

Stock:
1.931 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.356 Rp9.356
Rp6.531 Rp65.310
Rp5.816 Rp145.400
Rp5.008 Rp500.800
Rp4.642 Rp1.160.500
Rp4.403 Rp2.201.500
Rp4.220 Rp4.220.000
Rp3.981 Rp7.962.000
Full Reel (Order in multiples of 4000)
Rp3.871 Rp15.484.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter
1 Gate
AUP
3 Input
SOT-5X3-6
1 Output
4 mA
- 4 mA
5.3 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74AUP1G57
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.