SN74AUP2G241DCUR

Texas Instruments
595-SN74AUP2G241DCUR
SN74AUP2G241DCUR

Mfr.:

Description:
Buffers & Line Drivers Low-Power Dual Buffe r/Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.581

Stock:
12.581 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.659 Rp12.659
Rp9.008 Rp90.080
Rp8.109 Rp202.725
Rp7.082 Rp708.200
Rp6.605 Rp1.651.250
Rp6.311 Rp3.155.500
Rp6.219 Rp6.219.000
Full Reel (Order in multiples of 3000)
Rp5.871 Rp17.613.000
Rp5.724 Rp34.344.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
2 Input
2 Output
Non-Inverting
VSSOP-8
- 4 mA
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 2 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.9 ns
Series: SN74AUP2G241
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AUP Buffers, Buffer / Drivers, and Flip Flops

The Texas Instruments SN74AUP family of buffers, buffer / drivers, and flip flops is TI´s premier solution to the industry's low-power needs in battery-powered portable applications. The TI SN74AUP family ensures a very low static and dynamic power consumption across the entire Vcc range of 0.8V to 3.6V, resulting in increased battery life. The low-power TI SN74AUP family also maintains excellent signal integrity.