SN74AUP2G79RSER

Texas Instruments
595-SN74AUP2G79RSER
SN74AUP2G79RSER

Mfr.:

Description:
Flip-Flops Lo-Pwr Dual Pos-Edge Triggered D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.465

Stock:
3.465 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.961 Rp15.961
Rp11.154 Rp111.540
Rp9.999 Rp249.975
Rp8.733 Rp873.300
Rp8.127 Rp2.031.750
Rp7.760 Rp3.880.000
Rp7.467 Rp7.467.000
Rp7.155 Rp17.887.500
Full Reel (Order in multiples of 5000)
Rp6.935 Rp34.675.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
True
AUP
1 Circuit
CMOS
UQFN-8
CMOS
Inverting/Non-Inverting
4.1 ns
- 4 mA
4 mA
800 mV
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 260 MHz
Number of Input Lines: 2
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AUP2G79
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 5,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.