SN74AVC4T245DRE4
Images are for reference only
See Product Specifications
See Product Specifications
595-SN74AVC4T245DRE4
SN74AVC4T245DRE4
Mfr.:
Description:
Translation - Voltage Levels 4-Bit Dual-Supply Bu s Xcvr ALT 595-SN74 ALT 595-SN74AVC4T245DR
Translation - Voltage Levels 4-Bit Dual-Supply Bu s Xcvr ALT 595-SN74 ALT 595-SN74AVC4T245DR
Datasheet:
In Stock: 1.916
-
Stock:
-
1.916 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp45.131 | Rp45.131 | |
| Rp28.803 | Rp288.030 | |
| Rp25.684 | Rp642.100 | |
| Rp21.281 | Rp2.128.100 | |
| Rp18.529 | Rp4.632.250 | |
| Rp17.465 | Rp8.732.500 | |
| Rp14.677 | Rp14.677.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp11.099 | Rp27.747.500 | |
| Rp10.934 | Rp54.670.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Texas Instruments
Translation - Voltage Levels 4-Bit Dual-Supply Bu s Xcvr A 595-SN74AV A 595-SN74AVC4T245D
Datasheet
Images
Models
Product Catalogs
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9