SN74AVC8T245PWE4

Texas Instruments
595-SN74AVC8T245PWE4
SN74AVC8T245PWE4

Mfr.:

Description:
Translation - Voltage Levels 8-BIT BUS TRANSCEIVE R ALT 595-SN74AVC8T ALT 595-SN74AVC8T245PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 235 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.894 Rp38.894
Rp28.620 Rp286.200
Rp26.051 Rp651.275
Rp23.299 Rp2.795.880
Rp21.832 Rp6.549.600
Rp21.098 Rp11.392.920
Rp20.181 Rp20.584.620
Rp19.997 Rp50.392.440
Rp19.080 Rp96.163.200

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp26.602
Min:
1

Similar Product

Texas Instruments SN74AVC8T245PW
Texas Instruments
Translation - Voltage Levels 8-BIT BUS TRANSCEIVE R A 595-SN74AVC8T24 A 595-SN74AVC8T245PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
320 Mb/s
TSSOP-24
3.6 V
1.2 V
SN74AVC8T245
2.5 ns
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Family: AVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 60
Subcategory: Logic ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVC8T245/SN74AVC8T245-Q1 Bus Transceiver

Texas Instruments SN74AVC8T245/SN74AVC8T245-Q1 Dual Supply Bus Transceiver is an 8-bit, non-inverting bus transceiver using two configurable power supply rails. The SN74AVC8T245/SN74AVC8T245-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. The device is operational with VCCA and VCCB at a low level of 1.2V. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bidirectional low-voltage translation between the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.