SN74BCT756N

Texas Instruments
595-SN74BCT756N
SN74BCT756N

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Line Dr iver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 240   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp88.978 Rp21.354.720
Rp86.410 Rp22.466.600
Rp84.942 Rp84.942.000
Rp82.740 Rp206.850.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
BCT
8 Input
8 Output
Inverting
PDIP-20
- 100 uA
64 mA
55 mA
4.5 V
5.5 V
86 uA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: BiCMOS
Number of Channels: 8 Channel
Output Type: Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10.5 ns
Series: SN74BCT756
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.