SN74CB3T3125PW

595-SN74CB3T3125PW
SN74CB3T3125PW

Mfr.:

Description:
Digital Bus Switch ICs 3.3V Lo-Voltage Quad FET Bus Switch A 595-SN74CB3T3125PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.894 Rp38.894
Rp28.803 Rp288.030
Rp23.666 Rp591.650
Rp23.483 Rp2.113.470
Rp22.199 Rp23.974.920
Rp21.465 Rp46.364.400
Rp21.281 Rp114.917.400

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.426
Min:
1

Similar Product

Texas Instruments SN74CB3T3125PWR
Texas Instruments
Digital Bus Switch ICs 3.3V Lo-Voltage Quad FET Bus Switch A 59 A 595-SN74CB3T3125PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
4 bit
8 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Bus Switch ICs
Series: SN74CB3T3125
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99