SN74CB3T3384DW

Texas Instruments
595-SN74CB3T3384DW
SN74CB3T3384DW

Mfr.:

Description:
Digital Bus Switch ICs 10-Bit FET Bus Switc h A 595-SN74CB3T338 A 595-SN74CB3T3384DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.160 Rp38.160
Rp28.069 Rp280.690
Rp25.501 Rp637.525
Rp22.749 Rp2.274.900
Rp21.465 Rp5.366.250
Rp20.731 Rp10.365.500
Rp19.814 Rp19.814.000
Rp19.630 Rp49.075.000
Rp18.896 Rp94.480.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
8 Ohms
150 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3T3384
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.