SN74CB3T3384PW

Texas Instruments
595-SN74CB3T3384PW
SN74CB3T3384PW

Mfr.:

Description:
Digital Bus Switch ICs 10-Bit FET Bus Switc h A 595-SN74CB3T3384PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.886 Rp27.886
Rp20.548 Rp205.480
Rp17.117 Rp427.925
Rp16.218 Rp1.946.160
Rp15.264 Rp4.579.200
Rp14.787 Rp7.984.980
Rp14.457 Rp36.431.640
Rp14.273 Rp71.935.920

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp28.987
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp26.051
Min:
1

Similar Product

Texas Instruments SN74CB3T3384PWR
Texas Instruments
Digital Bus Switch ICs 10-Bit FET Bus Switc h A 595-SN74CB3T338 A 595-SN74CB3T3384PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
8 Ohms
150 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3T3384
Factory Pack Quantity: 60
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.