SN74CBTD3305CDR

Texas Instruments
595-SN74CBTD3305CDR
SN74CBTD3305CDR

Mfr.:

Description:
Digital Bus Switch ICs Dual FET Bus Switch A 595-SN74CBTD3305CD A 595-SN74CBTD3305CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.172

Stock:
2.172 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.558 Rp11.558
Rp8.201 Rp82.010
Rp7.357 Rp183.925
Rp6.421 Rp642.100
Rp5.981 Rp1.495.250
Rp5.706 Rp2.853.000
Rp5.485 Rp5.485.000
Full Reel (Order in multiples of 2500)
Rp5.247 Rp13.117.500
Rp5.100 Rp25.500.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
20 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Off Time - Max: 5.3 ns
On Time - Max: 4.7 ns
Product Type: Digital Bus Switch ICs
Series: SN74CBTD3305C
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.