SN74CBTLV16211DL
Images are for reference only
See Product Specifications
See Product Specifications
595-SN74CBTLV16211DL
SN74CBTLV16211DL
Mfr.:
Description:
Digital Bus Switch ICs Low-Voltage 24-Bit F ET Bus Switch A 595 A 595-74CBTLV16211DLR
Digital Bus Switch ICs Low-Voltage 24-Bit F ET Bus Switch A 595 A 595-74CBTLV16211DLR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp42.196 | Rp17.722.320 | |
| Rp41.279 | Rp20.639.500 | |
| Rp39.260 | Rp39.260.000 | |
| Rp37.976 | Rp94.940.000 | |
| Rp37.242 | Rp186.210.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp56.322
Min:
1
Similar Product
Texas Instruments
Digital Bus Switch ICs 24bit Lw V FET A 595 -SN74CBTLV16211DL A A 595-SN74CBTLV16211DL
Datasheet
Images
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
