SN74CBTLV3251PWR

Texas Instruments
595-SN74CBTLV3251PWR
SN74CBTLV3251PWR

Mfr.:

Description:
Multiplexer Switch ICs LV 1-of-8 FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.133

Stock:
1.133
Can Dispatch Immediately
On Order:
2.000
Expected 24/08/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.126,42 Rp14.126,42
Rp10.016,92 Rp100.169,20
Rp9.007,89 Rp225.197,25
Rp7.888,78 Rp788.878,00
Rp7.356,75 Rp1.839.187,50
Rp7.044,86 Rp3.522.430,00
Rp6.971,48 Rp6.971.480,00
Full Reel (Order in multiples of 2000)
Rp6.549,52 Rp13.099.040,00
Rp6.366,06 Rp25.464.240,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CBTLV3251
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
2.3 V
3.6 V
7 Ohms
6.4 ns
6.8 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Texas Instruments
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.