SN74F1016DW

Texas Instruments
595-SN74F1016DW
SN74F1016DW

Mfr.:

Description:
Schottky Diodes & Rectifiers 16-Bit Schottky Barrier Diode R-C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp171.902,02 Rp171.902,02
Rp121.083,60 Rp1.210.836,00
Rp97.784,18 Rp9.778.418,00
Rp86.960,04 Rp43.480.020,00
Rp77.420,12 Rp77.420.120,00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOIC-20
Array 16
Si
170 mA
7 V
1.25 V
2 uA
0 C
+ 70 C
SN74F1016
Tube
Brand: Texas Instruments
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.