SN74F126N

Texas Instruments
595-SN74F126N
SN74F126N

Mfr.:

Description:
Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.209 Rp13.209
Rp9.467 Rp94.670
Rp8.494 Rp212.350
Rp7.430 Rp743.000
Rp6.935 Rp1.733.750
Rp6.623 Rp3.311.500
Rp6.366 Rp6.366.000
Rp6.311 Rp15.777.500
Rp6.238 Rp31.190.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
F
4 Input
3 Output
Non-Inverting
PDIP-14
- 15 mA
64 mA
32 mA
4.5 V
5.5 V
48 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8 ns at 5 V
Series: SN74F126
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.