SN74GTL2003PW

Texas Instruments
595-SN74GTL2003PW
SN74GTL2003PW

Mfr.:

Description:
Translation - Voltage Levels 8B Bidirec Low-Vltg Translator A 595-SN7 A 595-SN74GTL2003PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp96.133 Rp96.133
Rp73.201 Rp732.010
Rp67.513 Rp1.687.825
Rp61.276 Rp4.289.320
Rp58.157 Rp16.283.960
Rp56.322 Rp31.540.320
Rp55.588 Rp58.367.400
Rp55.038 Rp115.579.800
5.250 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp47.333
Min:
1

Similar Product

Texas Instruments SN74GTL2003PWR
Texas Instruments
Translation - Voltage Levels 8B Bidirec Low-Vltg Translator A 595-SN7 A 595-SN74GTL2003PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
GTL/GTL+ to LVTTL/TTL
TSSOP-20
5.5 V
3.3 V
SN74GTL2003
5.5 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Input Type: CMOS, LVTTL
Logic Family: GTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.