SN74GTLP1394D

Texas Instruments
595-SN74GTLP1394D
SN74GTLP1394D

Mfr.:

Description:
Translation - Voltage Levels 2-Bit LVTTL/GTLP Bus Xcvr Adj-Edge-Rate A 595-SN74GTLP1394DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 360   Multiples: 40
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.232 Rp16.643.520
Rp45.131 Rp45.131.000
Rp44.214 Rp132.642.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
LVTTL to GTLP
SOIC-Narrow-16
3.45 V
3.15 V
SN74GTLP1394
8.6 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input Type: LVTTL
Logic Family: GTLP
Number of Channels: 2 Channel
Operating Supply Current: 20 mA
Output Type: GTLP
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99