SN74HCS05DR

Texas Instruments
595-SN74HCS05DR
SN74HCS05DR

Mfr.:

Description:
Inverters Hex inverters with o pen-drain outputs 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.914

Stock:
8.914 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.338 Rp7.338
Rp5.100 Rp51.000
Rp4.550 Rp113.750
Rp3.944 Rp394.400
Rp3.651 Rp912.750
Rp3.467 Rp1.733.500
Rp3.321 Rp3.321.000
Full Reel (Order in multiples of 2500)
Rp3.156 Rp7.890.000
Rp3.064 Rp15.320.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
HCS
SOIC-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt-Trigger
Low Level Output Current: 6 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 13 ns
Series: SN74HCS05
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS05/SN74HCS05-Q1 Hex Inverters

Texas Instruments SN74HCS05/SN74HCS05-Q1 Hex Inverters contain six independent inverters with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74HCS05-Q1 devices are AEC-Q100 qualified for automotive applications.