SN74HCS05DYYR

Texas Instruments
595-SN74HCS05DYYR
SN74HCS05DYYR

Mfr.:

Description:
Inverters 6-ch 2V to 6V inver ters with open-drain

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
1 Circuit
SOT-23-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS
Low Level Output Current: 5.2 A
Output Level: LSTTL
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 145 ns
Series: SN74HC05
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS05/SN74HCS05-Q1 Hex Inverters

Texas Instruments SN74HCS05/SN74HCS05-Q1 Hex Inverters contain six independent inverters with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74HCS05-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.587 Rp4.587
Rp3.156 Rp31.560
Rp2.789 Rp69.725
Rp2.403 Rp240.300
Rp2.202 Rp550.500
Rp2.091 Rp1.045.500
Rp2.000 Rp2.000.000
Full Reel (Order in multiples of 3000)
Rp1.926 Rp5.778.000
Rp1.798 Rp10.788.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.