SN74HCS09QPWRQ1

Texas Instruments
595-SN74HCS09QPWRQ1
SN74HCS09QPWRQ1

Mfr.:

Description:
Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V AND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.439

Stock:
6.439 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.540 Rp9.540
Rp6.733 Rp67.330
Rp6.017 Rp150.425
Rp5.229 Rp522.900
Rp4.862 Rp1.215.500
Rp4.642 Rp2.321.000
Rp4.495 Rp4.495.000
Full Reel (Order in multiples of 2000)
Rp4.275 Rp8.550.000
Rp4.220 Rp16.880.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
HCS
8 Input
4 Output
7.8 mA
- 7.8 mA
9 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS09
Factory Pack Quantity: 2000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS09/SN74HCS09-Q1 Quadruple 2-Input AND Gate

Texas Instruments SN74HCS09/SN74HCS09-Q1 Quadruple 2-Input AND Gate contains four independent 2-input AND gates with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The Texas Instruments SN74HCS09-Q1 devices are AEC-Q100 qualified for automotive applications.