SN74HCS139QPWRQ1

Texas Instruments
595-SN74HCS139QPWRQ1
SN74HCS139QPWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive dual 2-li ne to 4-line decode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.956

Stock:
1.956 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp9.118 Rp91.180
Rp8.201 Rp205.025
Rp7.173 Rp717.300
Rp6.696 Rp1.674.000
Rp6.384 Rp3.192.000
Rp6.146 Rp6.146.000
Full Reel (Order in multiples of 2000)
Rp5.926 Rp11.852.000
Rp5.761 Rp23.044.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
HCS
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCS139
Factory Pack Quantity: 2000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS139/SN74HCS139-Q1 Decoder/Demultiplexer

Texas Instruments SN74HCS139/SN74HCS139-Q1 Decoder/Demultiplexer is two two-to-four decoders with one active low output strobe (G). When the outputs of one channel are gated by the strobe input, the outputs are all forced into the high state. When the outputs are not disabled by the strobe input, only the selected output is low, while all others are high. The Texas Instruments SN74HCS139-Q1 devices are AEC-Q100 qualified for automotive applications.