SN74HCS14QDYYRQ1

Texas Instruments
595-SN74HCS14QDYYRQ1
SN74HCS14QDYYRQ1

Mfr.:

Description:
Inverters Automotive 6-ch 2-V to 6-V low power in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HCS
SOT-23-THIN-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 7.8 mA
Input Level: Schmitt-Trigger
Low Level Output Current: 7.8 mA
Output Type: Push-Pull
Product Type: Inverters
Propagation Delay Time: 15 ns
Series: SN74HCS14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS14/SN74HCS14-Q1 Hex Inverter

Texas Instruments SN74HCS14/SN74HCS14-Q1 Hex Inverter contains six independent Inverter with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The SN74HCS14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.920

Stock:
2.920 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.705 Rp7.705
Rp5.284 Rp52.840
Rp4.715 Rp117.875
Rp4.054 Rp405.400
Rp3.761 Rp940.250
Rp3.577 Rp1.788.500
Rp3.412 Rp3.412.000
Full Reel (Order in multiples of 3000)
Rp3.100 Rp9.300.000
Rp3.009 Rp18.054.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.