SN74HCS16507PWR

Texas Instruments
595-SN74HCS16507PWR
SN74HCS16507PWR

Mfr.:

Description:
Counter Shift Registers 8-bit parallel-load shift registers 16-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.820

Stock:
3.820 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.375 Rp11.375
Rp8.017 Rp80.170
Rp7.173 Rp179.325
Rp6.256 Rp625.600
Rp5.816 Rp1.454.000
Rp5.651 Rp2.825.500
Rp5.119 Rp5.119.000
Full Reel (Order in multiples of 2000)
Rp5.119 Rp10.238.000
Rp4.660 Rp18.640.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Parallel/Serial to Serial
1 Circuit
8 bit
TSSOP-16
HCS
CMOS
Open Drain
17 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 0 A
Input Type: Schmitt Trigger
Low Level Output Current: 7.8 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS16507
Factory Pack Quantity: 2000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74HCS16507/SN74HCS16507-Q1 Shift Registers

Texas Instruments SN74HCS16507/SN74HCS16507-Q1 8-Bit Parallel-Load Shift Registers is a parallel- or serial-in, serial-out 8-bit shift register with open-drain outputs. This device has two modes of operation (load data and shift data). The Texas Instruments SN74HCS16507-Q1 8-Bit Parallel-Load Shift Registers are AEC-Q100 qualified for automotive applications.