SN74HCS245RKSR

Texas Instruments
595-SN74HCS245RKSR
SN74HCS245RKSR

Mfr.:

Description:
Bus Transceivers Schmitt-trigger inpu t octal bus transce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.363

Stock:
2.363 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.292 Rp12.292
Rp8.751 Rp87.510
Rp7.870 Rp196.750
Rp6.861 Rp686.100
Rp6.384 Rp1.596.000
Rp6.109 Rp3.054.500
Rp6.017 Rp6.017.000
Full Reel (Order in multiples of 3000)
Rp5.577 Rp16.731.000
Rp5.430 Rp32.580.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
HCS
8 Circuit
21 ns
VQFN-20
7.8 mA
- 7.8 mA
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8
Operating Supply Current: 100 nA
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN74HCS245
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 2 uA
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
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers

Texas Instruments SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers provide 3-state outputs and Schmitt-trigger inputs. The Schmitt-trigger inputs allow for slow or noisy input signals. The SN74HCS245/SN74HCS245-Q1 implements eight channels controlled by the direction (DIR) pin and output-enable (OE) pin. The devices feature a wide operating voltage range of 2V to 6V.