SN74HCS273DGSR

Texas Instruments
595-SN74HCS273DGSR
SN74HCS273DGSR

Mfr.:

Description:
Flip-Flops Octal D-type flip-fl ops with clear and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.990

Stock:
4.990 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.356 Rp9.356
Rp6.605 Rp66.050
Rp5.907 Rp147.675
Rp5.119 Rp511.900
Rp4.752 Rp1.188.000
Rp4.531 Rp2.265.500
Rp4.348 Rp4.348.000
Rp4.128 Rp10.320.000
Full Reel (Order in multiples of 5000)
Rp4.018 Rp20.090.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
HCS
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Flip Flops
Series: SN74HCS273
Factory Pack Quantity: 5000
Subcategory: Logic ICs
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
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops are octal positive-edge-triggered D-type flip-flops with Schmitt-trigger inputs, shared direct active low clear (CLR) input, and clock (CLK). The Texas Instruments SN74HCS273-Q1 devices are AEC-Q100 qualified for automotive applications.