SN74HCS27QDRQ1

Texas Instruments
595-SN74HCS27QDRQ1
SN74HCS27QDRQ1

Mfr.:

Description:
Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.557

Stock:
4.557 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.274 Rp10.274
Rp7.302 Rp73.020
Rp6.531 Rp163.275
Rp5.687 Rp568.700
Rp5.302 Rp1.325.500
Rp5.045 Rp2.522.500
Rp4.843 Rp4.843.000
Full Reel (Order in multiples of 2500)
Rp4.678 Rp11.695.000
Rp4.495 Rp22.475.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
3 Gate
HCS
9 Input
SOIC-14
3 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS27
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS27/SN74HCS27-Q1 3-Input NOR Gates

Texas Instruments SN74HCS27/SN74HCS27-Q1 Triple 3-Input NOR Gates with Schmitt-trigger inputs feature a 2V to 6V wide operating voltage range and a low power current of ±100nA. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HCS27-Q1 Automotive NOR Gates are AEC-Q100 qualified for automotive applications.