SN74HCS393DYYR

Texas Instruments
595-SN74HCS393DYYR
SN74HCS393DYYR

Mfr.:

Description:
Counter ICs Dual 4-bit binary co unters

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.672

Stock:
2.672 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.587 Rp4.587
Rp3.192 Rp31.920
Rp2.825 Rp70.625
Full Reel (Order in multiples of 3000)
Rp2.825 Rp8.475.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOT-23-THIN-14
Binary
4 bit
Asynchronous
Up
5 V
- 40 C
+ 125 C
SN74HC393
Reel
Cut Tape
Brand: Texas Instruments
Maximum Frequency: 28 MHz
Product Type: Counter ICs
Factory Pack Quantity: 3000
Subcategory: Counter ICs
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
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC393/SN74HCS393 Dual 4-Bit Binary Counters

Texas Instruments SN74HC393/SN74HCS393 Dual 4-Bit Binary Counters contain eight flip-flops and additional gating to implement two individual 4-bit counters in a single package. These devices comprise two independent 4-bit binary counters, each having a clear (CLR) and a clock (CLK) input. N-bit binary counters can be implemented with each package, providing the capability of dividing by 256. The Texas Instruments SN74HC393/SN74HCS393 have parallel outputs from each counter stage so that any submultiple of the input count frequency is available for system timing signals.