SN74HCS541QPWRQ1

Texas Instruments
595-SN74HCS541QPWRQ1
SN74HCS541QPWRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive octal buf fers and line drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409
Can Dispatch Immediately
On Order:
24.000
Expected 03/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.677 Rp14.677
Rp10.365 Rp103.650
Rp9.301 Rp232.525
Rp8.127 Rp812.700
Rp7.559 Rp1.889.750
Rp7.210 Rp3.605.000
Rp6.935 Rp6.935.000
Full Reel (Order in multiples of 2000)
Rp6.641 Rp13.282.000
Rp6.458 Rp25.832.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
8 Input
8 Output
Non-Inverting
TSSOP-20
- 35 mA
35 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 13 ns
Series: SN74HCS541
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS541/SN74HCS541-Q1 Buffer & Line Drivers

Texas Instruments SN74HCS541/SN74HCS541-Q1 Octal Buffers and Line Drivers contain eight buffers with 3-state outputs and Schmitt-trigger inputs. The active-low output-enable pins (OE1, OE2) of the Texas Instruments SN74HCS541/SN74HCS541-Q1 control all eight channels and are configured such that both must be low for the outputs to be active.