SN74HCS573RKSR

Texas Instruments
595-SN74HCS573RKSR
SN74HCS573RKSR

Mfr.:

Description:
Latches Octal transparent D- type latches with t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.419

Stock:
2.419 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.026 Rp13.026
Rp9.228 Rp92.280
Rp8.292 Rp207.300
Rp7.265 Rp726.500
Rp6.751 Rp1.687.750
Rp6.458 Rp3.229.000
Rp6.219 Rp6.219.000
Full Reel (Order in multiples of 3000)
Rp5.907 Rp17.721.000
Rp5.761 Rp34.566.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
HCS
VQFN-20
8 mA
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 100 nA
Product Type: Latches
Series: SN74HCS573
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 2 uA
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
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS573/SN74HCS573-Q1 Octal D-Type Latch

Texas Instruments SN74HCS573/SN74HCS573-Q1 Octal Transparent D-Type Latch contains eight D-type latches. All inputs include Schmitt-trigger architecture. All channels share a latch enable (LE) input and output-enable (OE) input. The Texas Instruments SN74HCS573/SN74HCS573-Q1 has a flow-through pinout that allows easier bus routing.