SN74HCS72QPWRQ1

Texas Instruments
595-SN74HCS72QPWRQ1
SN74HCS72QPWRQ1

Mfr.:

Description:
Flip-Flops Automotive Schmitt-t rigger input dual D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type
HCS
2 Circuit
Push-Pull
TSSOP-14
Schmitt-Trigger
Inverting
7 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 105 MHz
Number of Input Lines: 4
Number of Output Lines: 2 Output
Product Type: Flip Flops
Series: SN74HCS72
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83,300 mg
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
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS572/SN74HCS72-Q1 D-Type Flip-Flops

Texas Instruments SN74HCS572/SN74HCS72-Q1 Automotive D-type Flip-Flops include Schmitt-triggers, allowing for slow or noisy input signals. A low level at the preset (PRE) input sets the output high. A low level at the clear (CLR) input resets the output low. Preset and clear functions are asynchronous and not dependent on the levels of the other inputs.

In Stock: 4.087

Stock:
4.087 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.457 Rp10.457
Rp7.375 Rp73.750
Rp6.605 Rp165.125
Rp5.761 Rp576.100
Rp5.357 Rp1.339.250
Rp5.100 Rp2.550.000
Rp4.972 Rp4.972.000
Full Reel (Order in multiples of 2000)
Rp4.660 Rp9.320.000
Rp4.550 Rp18.200.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.