SN74HCS86PWR

Texas Instruments
595-SN74HCS86PWR
SN74HCS86PWR

Mfr.:

Description:
Logic Gates Quadruple 2-input XO R gates with Schmit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
HCS
8 Input
TSSOP-14
4 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS86
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83,300 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
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
SN74HCS86/SN74HCS86-Q1 2-Input XOR Gate

Texas Instruments SN74HCS86/SN74HCS86-Q1 2-Input XOR Gate contains four independent 2-input XOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ⊕ B in positive logic. The Texas Instruments SN74HCS86-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 16.173

Stock:
16.173 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.788 Rp6.788
Rp4.715 Rp47.150
Rp4.201 Rp105.025
Rp3.633 Rp363.300
Rp3.357 Rp839.250
Rp3.192 Rp1.596.000
Rp3.064 Rp3.064.000
Full Reel (Order in multiples of 2000)
Rp2.807 Rp5.614.000
Rp2.679 Rp10.716.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.