SN74LS279ANE4

Texas Instruments
595-SN74LS279ANE4
SN74LS279ANE4

Mfr.:

Description:
Latches QUAD /S-/R LATCHES A LT 595-SN74LS279AN ALT 595-SN74LS279AN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.736 Rp51.736
Rp34.124 Rp341.240
Rp29.537 Rp738.425
Rp25.501 Rp2.550.100
Rp24.033 Rp6.008.250
Rp21.098 Rp10.549.000
Rp17.942 Rp17.942.000
Rp17.154 Rp51.462.000

Similar Product

Texas Instruments SN74LS279AN
Texas Instruments
Latches Quad /S-/R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
S-R Latch
LS
4 Circuit
1 Line
PDIP-16
Non-Inverting
27 ns at 5 V
32 mA
- 400 uA
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 4 Channel
Number of Input Lines: 2 Line
Operating Supply Current: 7 mA
Product Type: Latches
Series: SN74LS279A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.