SN74LS30N

Texas Instruments
595-SN74LS30N
SN74LS30N

Mfr.:

Description:
Logic Gates 8-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458
Can Dispatch Immediately
On Order:
1.000
Expected 20/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.106 Rp32.106
Rp23.483 Rp234.830
Rp21.281 Rp532.025
Rp18.896 Rp1.889.600
Rp17.906 Rp4.476.500
Rp17.227 Rp8.613.500
Rp17.135 Rp17.135.000
Rp16.089 Rp48.267.000
Rp15.723 Rp78.615.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
LS
8 Input
PDIP-14
1 Output
8 mA
- 400 uA
13 ns
4.75 V
5.25 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 8-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LS30
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.