SN74LS85DR

Texas Instruments
595-SN74LS85DR
SN74LS85DR

Mfr.:

Description:
Logic Comparators 4-bit binary or BCD Magnitude Comparator A 595-SN74LS85D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
SOIC-Narrow-16
24 ns, 27 ns
4.75 V
5.25 V
20 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 400 uA
Low Level Output Current: 8 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74LS85
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.651

Stock:
1.651 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.005 Rp31.005
Rp22.749 Rp227.490
Rp20.731 Rp518.275
Rp18.529 Rp1.852.900
Rp17.319 Rp4.329.750
Rp17.080 Rp8.540.000
Rp17.062 Rp17.062.000
Full Reel (Order in multiples of 2500)
Rp15.521 Rp38.802.500
Rp15.190 Rp75.950.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp30.087
Min:
1

Similar Product

Texas Instruments SN74LS85D
Texas Instruments
Logic Comparators 4-bit binary or BCD Magnitude Comparator
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.