SN74LS93DR

Not Assigned
SN74LS93DR

Mfr.:

Description:
Counter ICs 4-BIT BINARY COUNTER

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp62.009
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
SMD/SMT
SOIC-14
Binary
TTL
4
Asynchronous
4.75 V to 5.25 V
0 C
+ 70 C
Brand: Texas Instruments
Product Type: Counter ICs
Subcategory: Counter ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
85423199
ECCN:
EAR99