SN74LV04AD

Texas Instruments
595-SN74LV04AD
SN74LV04AD

Mfr.:

Description:
Inverters Hex

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Quantities greater than 496 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.163 Rp18.163
Rp13.099 Rp130.990
Rp11.044 Rp552.200
Rp10.402 Rp1.040.200
Rp10.072 Rp2.518.000
Rp9.980 Rp4.990.000
Rp9.815 Rp9.815.000
Rp9.577 Rp23.942.500
Rp9.467 Rp47.335.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp19.080
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp9.173
Min:
1

Similar Product

Texas Instruments SN74LV04ADR
Texas Instruments
Inverters HEX INVERTERS A 595- SN74LV04AD A 595-SN A 595-SN74LV04AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
LV
CMOS
SOIC-14
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 12 mA
Input Type: LVTTL
Low Level Output Current: 12 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: SN74LV04A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.