SN74LV123AD

Texas Instruments
595-SN74LV123AD
SN74LV123AD

Mfr.:

Description:
Monostable Multi-vibrator Dual Reg Mono

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.624

Stock:
2.624 Can Dispatch Immediately
Quantities greater than 2624 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.206 Rp33.206
Rp21.281 Rp212.810
Rp18.896 Rp472.400
Rp15.539 Rp1.864.680
Rp13.558 Rp3.796.240
Rp12.842 Rp6.677.840
Rp10.787 Rp10.787.000
Rp9.852 Rp24.827.040
Rp9.246 Rp46.230.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp12.108
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
LV
2 Element
36 ns, 24.1 ns, 14 ns
SOIC-Narrow-16
20 uA
2 V
5.5 V
12 mA
- 12 mA
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: SN74LV123A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.