SN74LV123ADBR

Texas Instruments
595-SN74LV123ADBR
SN74LV123ADBR

Mfr.:

Description:
Monostable Multi-vibrator Dual retrig monostbl multivibrators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.359

Stock:
3.359 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.943 Rp13.943
Rp9.980 Rp99.800
Rp8.953 Rp223.825
Rp7.852 Rp785.200
Rp7.320 Rp1.830.000
Rp6.990 Rp3.495.000
Rp6.513 Rp6.513.000
Full Reel (Order in multiples of 2000)
Rp6.513 Rp13.026.000
Rp6.256 Rp25.024.000
Rp6.164 Rp49.312.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
LV
2 Element
36 ns, 24.1 ns, 14 ns
SSOP-16
20 uA
2 V
5.5 V
12 mA
- 12 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: SN74LV123A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 128,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99