SN74LV125ATDR

Texas Instruments
595-SN74LV125ATDR
SN74LV125ATDR

Mfr.:

Description:
Buffers & Line Drivers Quad Bus Buffer Gate A 595-SN74LV125ATD A 595-SN74LV125ATD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.612

Stock:
6.612 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.824 Rp10.824
Rp7.669 Rp76.690
Rp6.880 Rp172.000
Rp5.999 Rp599.900
Rp5.577 Rp1.394.250
Rp5.320 Rp2.660.000
Rp5.210 Rp5.210.000
Full Reel (Order in multiples of 2500)
Rp4.880 Rp12.200.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp7.705
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp19.814
Min:
1

Similar Product

Texas Instruments SN74LV125ATD
Texas Instruments
Buffers & Line Drivers Quad Bus Buffer Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
4 Input
4 Output
Non-Inverting
SOIC-14
- 16 mA
16 mA
2 uA
4.5 V
5.5 V
20 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns at 5 V
Series: SN74LV125AT
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV125AT Quad Bus Buffer Gates

Texas Instruments SN74LV125AT Quad Bus Buffer Gates have independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (/OE) input is high. The /OE should be tied to VCC through a pull-up resistor to ensure the high-impedance state during power up or down. The driver's current-sinking capability determines the minimum value of the resistor. The Texas Instruments SN74LV125AT is fully specified for partial power-down applications using the Ioff circuitry. When powered down, the Ioff circuitry disables the outputs and prevents a damaging current backflow through the device.