SN74LV14BMPWREP

Texas Instruments
595-SN74LV14BMPWREP
SN74LV14BMPWREP

Mfr.:

Description:
Buffers & Line Drivers Enhanced product six -channel 2-V to 5.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.692

Stock:
3.692 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp38.343 Rp38.343
Rp28.436 Rp284.360
Rp25.868 Rp646.700
Rp23.116 Rp2.311.600
Rp21.832 Rp5.458.000
Rp21.281 Rp21.281.000
Full Reel (Order in multiples of 3000)
Rp20.364 Rp61.092.000
Rp19.080 Rp114.480.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
6 Input
6 Output
Inverting
TSSOP-14
- 12 mA
12 mA
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 6 Channel
Output Type: Push-Pull
Product Type: Buffers & Line Drivers
Series: SN74LV14B
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV14B-EP Hex Schmitt-Trigger Inverters

Texas Instruments SN74LV14B-EP Hex Schmitt-Trigger Inverters contain six independent inverters with Schmitt-trigger inputs designed for 2V to 5.5V VCC operation. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74LV14B-EP is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when these are powered down. The SN74LV14B-EP device has gold bond wires, a temperature range of –55°C to +105°C, and an SnPb lead finish.