SN74LV1T34DBVR

Texas Instruments
595-SN74LV1T34DBVR
SN74LV1T34DBVR

Mfr.:

Description:
Translation - Voltage Levels SGL Pwr Spply Buffer GATE CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49.813

Stock:
49.813 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.971 Rp6.971
Rp4.770 Rp47.700
Rp4.201 Rp105.025
Rp3.596 Rp359.600
Rp3.284 Rp821.000
Rp3.119 Rp1.559.500
Rp2.954 Rp2.954.000
Full Reel (Order in multiples of 3000)
Rp2.770 Rp8.310.000
Rp2.697 Rp16.182.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level Shifter
SOT-23-5
5.5 V
1.6 V
SN74LV1T34
3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: LV
Operating Supply Current: 8 mA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV1T34/SN74LV1T34-Q1 Logic Level Shifter

Texas Instruments SN74LV1T34/SN74LV1T34-Q1 Buffer Logic Level Shifter is a low-voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, and telecom applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level-up translation. In addition, the 5V tolerant input pins enable down translation (e.g., 3.3V to 2.5V output at VCC = 2.5V). The wide VCC range of 1.8V to 5.5V allows generating desired output levels to connect to controllers or processors. The SN74LV1T34-Q1 devices are AEC-Q100 qualified for automotive applications.