SN74LV273ADW

Texas Instruments
595-SN74LV273ADW
SN74LV273ADW

Mfr.:

Description:
Flip-Flops Octal w/ Clear

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Quantities greater than 160 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.144 Rp16.144
Rp11.393 Rp113.930
Rp10.219 Rp255.475
Rp9.026 Rp902.600
Rp8.678 Rp2.169.500
Rp8.476 Rp4.238.000
Rp8.311 Rp8.311.000
Rp8.127 Rp20.317.500
Rp8.017 Rp40.085.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp16.328
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp14.860
Min:
1

Similar Product

Texas Instruments SN74LV273ADWR
Texas Instruments
Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74LV273ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LV
8 Circuit
CMOS
SOIC-20
CMOS
Non-Inverting
22.1 ns
- 12 mA
12 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LV273A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV273A/SN74LV273A-Q1 Octal D-Type Flip-Flop

Texas Instruments SN74LV273A/SN74LV273A-Q1 Octal D-Type Flip-Flop is designed for 2V to 5.5V VCC operation. This device supports mixed-mode voltage operation on all ports and has a latch-up performance exceeding 250mA per JESD 17. Typical applications for the Texas Instruments SN74LV273A include power sub-station controls, I/O modules in analog PLC/DCS inputs, human-machine interfaces (HMI), flow meters, patient monitoring, and test and measurement solutions. The Texas Instruments SN74LV273A-Q1 devices are AEC-Q100 qualified for automotive applications.